Microchip TC1046VNBTR

Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1046VNBTR.

Farnell

Datasheet12 pages13 years ago
Datasheet10 pages24 years ago

Factory Futures

Arrow.cn

Inventory History

3 month trend:
-29.71%

CAD Models

Download Microchip TC1046VNBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM50QIM3/NOPB
Automotive ±3°C analog output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip TC1046VNBTR provided by its distributors.

Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R
TC1046 Series 4.4 V High Precision Temperature-to-Voltage Converter - SOT-23
Temp Sensor Analog 3-Pin SOT-23B T/R
Avnet Japan
MICROCHIP - TC1046VNBTR - TEMPERATURE TO VOLTAGE CONVERTER, 2C, 3-SOT-23B
Board-mount temperature sensors; MICROCHIP; TC1046VNBTR; ANALOG, Analog Voltage, Voltage; Surface Mount; 2.7 V - 4.4 V; 3
IC, TEMP TO VOLT CONVTR, SMD, 1046; IC Package Type: SOT-23B; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1046; IC Ge

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1046VNBTR.
  • TC1046VNBTR..