Texas Instruments LM5069MM-1/NOPB

9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
$ 2.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5069MM-1/NOPB.

Farnell

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Datasheet24 pages14 years ago

Texas Instruments

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM5069MM-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2491DGSR
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Texas InstrumentsLM5069MMX-2/NOPB
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Texas InstrumentsTPS2491DGS
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM5069MM-1/NOPB provided by its distributors.

9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R / IC CTRLR HOT SWAP 48V 10-MSOP
IC,CNTLR,HOT SWAP/INRUSH CURRENT,LM5069,VSSOP-10
DUAL EAR99 LM5069 Current Limit Fault Timeout OVP UVLO hot swap controller 3mm 1.3mA 9V~80V -40C~125C
Power Supply Support Circuit, Adjustable, 1 Channel, +7.6V, PDSO10
VSSOP-10 Current-Sensing Amplifiers ROHS
Positive High Voltage Hot Swap / Inrush Current Controller; Output Voltage Max:101.25V; Controlled Voltage Max:100V; Fault Output:Active High; Supply Voltage Max:80V; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5069MM-1 NOPB
  • LM5069MM-1-NOPB
  • LM5069MM-1/NOPB .
  • LM5069MM-1/NOPB.
  • LM5069MM-1NOPB
  • LM5069MM1/NOPB
  • LM5069MM1NOPB