Texas Instruments TPS2491DGS

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2491DGS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet11 pages22 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Mouser

Inventory History

3 month trend:
-8.32%

CAD Models

Download Texas Instruments TPS2491DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 2.62
Stock
771,052
181,368
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2491DGS.

Related Parts

Texas InstrumentsLM5069MM-1/NOPB
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Texas InstrumentsLM5069MM-2/NOPB
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Texas InstrumentsTPS2490DGS
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
MicrochipMIC2040-2YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25A to 1.5A 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2491DGS provided by its distributors.

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
HOT-SWAP CONTROLLER, 80V, VSSOP-10; Applications de Contrôleur: Stations de base, Modules enfichables, Serveur Backplane, Réseaux de zone de stockage , Systèmes Médicaux; Tension, entrée: -; Tension, alimentation min.: 9V;
Hot-Swap Controller, 80V, Vssop-10; Controller Applications:Base Stations, Plug In Modules, Server Backplane, Storage Area Networks, Medical Systems; Input Voltage:-; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2491DGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2491DGS .