Texas Instruments TPS2491DGSR

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2491DGSR.

element14 APAC

Datasheet25 pages12 years ago

Texas Instruments

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS2491DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.763
$ 2.59
Stock
352,019
198,230
Authorized Distributors
0
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2491DGSR.

Related Parts

Texas InstrumentsLM5069MM-1/NOPB
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Texas InstrumentsLM5069MM-2/NOPB
9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Texas InstrumentsTPS2490DGS
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments TPS2491DGSR provided by its distributors.

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
DUAL EAR99 TPS2491 Current Limit Fault Timeout UVLO hot swap controller 3mm 1mA 9V~80V 150C
Power Management ICs (PMICs); TPS2491DGSR; TEXAS INSTRUMENTS; 10; 1.07 mm; 3 mm; VSSOP
HOT-SWAP CONTROLLER, 80V, VSSOP-10; Applications de Contrôleur: Stations de base, Modules enfichables, Serveur Backplane, Réseaux de zone de stockage , Systèmes Médicaux; Tension, entrée: -; Tension, alimentation min.: 9V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2491DGSR .