Texas Instruments LM5060Q1MM/NOPB

Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5060Q1MM/NOPB.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.48%

CAD Models

Download Texas Instruments LM5060Q1MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS2052CDGN
IC PWR DIST SWITCH DL 8MSOP / DIST Dual 5.5V 1A 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS2066CDGN
USB Power SW DIST Dual 5.5V 1.61A 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS2062CDGN
Dual Channel, Current-Limited, Power-Distribution Switches | IC CURR-LIMIT PWR-DIST SW 8MSOP
Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2142AMPG-13
AP2142A Series 5.5 V 0.5 A Dual Channel Current Limited Power Switch - MSOP-8EP
Diodes Inc.AP2172AMPG-13
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM5060Q1MM/NOPB provided by its distributors.

Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
1 5.5V 65V 800mV,2V Non-Inverting MOSFET,N 24¦ÌA,2.2mA VSSOP-10 , 1.1mm
High Side MOSFET 24uA 5.5V~65V 2.2mA VSSOP-10 Gate Drive ICs ROHS
High-Side Protection Controller 10-Pin MSOP T/R
Tape & Reel (TR) LM5060 High-Side ACTIVE (Last Updated: 2days ago) gate driver -40C~125C 24muA 2.2mA 0.8V 2V 3mm
IC GATE DRVR HIGH-SIDE 10VSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
Power Management Circuit, PDSO10
LM5060-Q1 HIGH-SIDE PROTECTION C
HIGH SIDE PROTECTION, CNTRL, MSOP10; Applications:Automotive Body Electronics, Industrial Power Distribution and Control; Input Voltage:65V; Output Voltage:12V; Internal Switch:No; Digital IC Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (15-Dec-2010); Base Number:5060; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5060Q1MM/NOPB .
  • LM5060Q1MM/NOPB.
  • LM5060Q1MMNOPB