Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2052CDGN

IC PWR SWITCH N-CHAN 1: 2 8MSOP Power Switch/Driver 1: 2 N-Channel 500mA 8-HVSSOP
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2052CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

LCSC

Inventory History

3 month trend:
-5.55%

CAD Models

Download Texas Instruments TPS2052CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 1.04
Stock
768,914
826,351
Authorized Distributors
3
3
Number of Outputs
2
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
4.5 V
-
Resistance
70 mΩ
95 mΩ
Fault Protection
-
-
Turn-Off Delay Time
3.25 ms
3.25 ms
Turn-On Delay Time
2.4 ms
2.4 ms
Operating Supply Voltage
-
5.5 V
Case/Package
MSOP
-
Packaging
-
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS2064CDGNR-2
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR SW USB 1.5A 2CH 8MSOP
Texas InstrumentsTPS2060CDGN
IC PWR SWITCH N-CHAN 1:2 8MSOP / Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Texas InstrumentsTPS2066CDGN
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2142AMPG-13
AP2142A Series 5.5 V 0.5 A Dual Channel Current Limited Power Switch - MSOP-8EP
Diodes Inc.AP2172AMPG-13
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS2052CDGN provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 500mA 8-HVSSOP
LOAD SWITCH, 5.5V, 2CH, 0.5A, 8MSOP; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: MSOP; Nombre de broches: 8B
Load Switch, 5.5V, 2Ch, 0.5A, 8Msop; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2052CDGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2052CDGN .