Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2142AMPG-13

AP2142A Series 5.5 V 0.5 A Dual Channel Current Limited Power Switch - MSOP-8EP
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2142AMPG-13.

IHS

Datasheet16 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+19.27%

CAD Models

Download Diodes Inc. AP2142AMPG-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.AP2152AMPG-13
IC PWR SWITCH P-CHAN 1:2 8MSOP / Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2156MPG-13
AP2156 Series 5.5 V 0.5 A Dual Channel Current-Limited Power Switch - MSOP-8EP
STMicroelectronicsSTMPS2252TTR
STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8
STMicroelectronicsSTMPS2242TTR
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP

Descriptions

Descriptions of Diodes Inc. AP2142AMPG-13 provided by its distributors.

AP2142A Series 5.5 V 0.5 A Dual Channel Current Limited Power Switch - MSOP-8EP
Hi Side Dual 5.5V 0.7A 8-Pin MSOP EP T/R / IC PWR SW USB 2CH 0.5A 8-MSOP
high-end MSOP-8EP SMD mount,glue mount 950μm(height)
0.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH WITH OUTPUT DISCHARGE, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc SCT
0.5A DUAL POWER SWITCH DISCHARGE MSOP8
IC PWR SWITCH P-CHAN 1:2 8MSOP
LOAD SWITCH, Fixed, 2 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 0.7A, 85DEG C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2142AMPG13