Texas Instruments LM5010SD/NOPB

8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
$ 2.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5010SD/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5010SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5010SDX/NOPB
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsLM5010SD
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Texas InstrumentsLM5010ASD/NOPB
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON

Descriptions

Descriptions of Texas Instruments LM5010SD/NOPB provided by its distributors.

8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
STEP-DOWN REGULATOR, LLP-10; TOPOLOGY: BU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
LM5010 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 48V 4mm 1A 100kHz~1MHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:70V; Output Current Max:1A; Switching Frequency Max:1MHz; Supply Voltage Min:8V; Supply Voltage Max:75V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, LLP-10; Primary; IC, STEP-DOWN REGULATOR, LLP-10; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:70V; Output Current:1A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:75V
The LM5010 Step Down Switching Regulator features all the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying in excess of 1A load current. This high voltage regulator contains an N-Channel Buck Switch, and is available in thermally enhanced LLP-10 and TS SOP-14EP packages. The hysteretic regulation scheme requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include: VCC under-voltage lockout, thermal shutdown, gate drive under-voltage lockout, and maximum duty cycle limiter.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5010SD/NOPB .
  • LM5010SDNOPB