Texas Instruments LM5010SD

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5010SD.

Texas Instruments

Datasheet24 pages13 years ago

National Semiconductor

Farnell

element14 APAC

iiiC

CAD Models

Download Texas Instruments LM5010SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM5010SD/NOPB
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsLM5010SDX/NOPB
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
Texas InstrumentsLM5010ASD/NOPB
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON

Descriptions

Descriptions of Texas Instruments LM5010SD provided by its distributors.

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
BUCK REG, 80V 1A, SMD, 5010, LLP-10; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:7.4V; Output Current:1A; Voltage Regulator Case Style:LLP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:2.5V; Base Number:5010; Frequency:1MHz; IC Generic Number:5010; Input Voltage Max:75V; Logic Function Number:5010; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:70V; Output Voltage Min:2.5V; Package / Case:LLP; Supply Voltage Max:75V; Supply Voltage Min:8V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Buck
The LM5010 Step Down Switching Regulator features all the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying in excess of 1A load current. This high voltage regulator contains an N-Channel Buck Switch, and is available in thermally enhanced LLP-10 and TS SOP-14EP packages. The hysteretic regulation scheme requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include: VCC under-voltage lockout, thermal shutdown, gate drive under-voltage lockout, and maximum duty cycle limiter.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.