Texas Instruments LM5010ASD/NOPB

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
$ 2.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5010ASD/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+37.35%

CAD Models

Download Texas Instruments LM5010ASD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.707
$ 2.11
Stock
241,662
281,343
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
75 V
75 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
70 V
70 V
Efficiency
91 %
91 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5010SD/NOPB
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsLM5010SDX/NOPB
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
Texas InstrumentsLM5010SD
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Analog DevicesMAX1760EUB+
MAX1760 Tube Matte Tin (Sn) Active DC to DC switching regulator .7V 3.05mm 1A Switch 444mW
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556ETB+T
Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM5010ASD/NOPB provided by its distributors.

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 150
Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 70V 1A 10-Pin WSON EP T/R
Switching Regulator, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO10
LM5010 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 48V 4mm 1A 100kHz~1MHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:70V; Output Current Max:1A; Switching Frequency Max:1MHz; Supply Voltage Min:6V; Supply Voltage Max:75V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:70V; Output Current:1A; Voltage Regulator Case Style:LLP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:2.5V; Base Number:5010; Frequency:1MHz; Input Voltage Max:75V; Output Current Max:1A; Output Voltage Max:70V; Package / Case:LLP; Supply Voltage Max:75V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5010ASD/NOPB .
  • LM5010ASDNOPB