Texas Instruments LM49155TLX/NOPB

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 1.35W Class-D 36-Pin Micro SMD T/R
$ 3.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49155TLX/NOPB.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.434
$ 4.511
Stock
106,142
85,335
Authorized Distributors
3
2
Case/Package
-
SMD/SMT
Number of Pins
36
36
Number of Channels
-
-
Output Power
-
1.35 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LM49155TLX/NOPB provided by its distributors.

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 1.35W Class-D 36-Pin Micro SMD T/R
Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA
8542.39.00.01 LM49155 Tape & Reel (TR) Depop Differential Inputs E2S I2C Shutdown Volume Control audio amplifier 675mum 600muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49155TLXNOPB