Texas Instruments LM49155TL/NOPB

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 1.35W Class-D 36-Pin Micro SMD T/R
$ 5.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49155TL/NOPB.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.013
$ 3.013
Stock
85,936
110,727
Authorized Distributors
3
2
Case/Package
SMD/SMT
-
Number of Pins
36
36
Number of Channels
-
-
Output Power
1.35 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM48901RL/NOPB
Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 36-Pin Micro SMD T/R
Texas InstrumentsLM48901RLX/NOPB
Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 36-Pin Micro SMD T/R
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLM49251TLX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LM49155TL/NOPB provided by its distributors.

Audio Amp Headphone/Microphone/Speaker 2-CH Stereo 1.35W Class-D 36-Pin Micro SMD T/R
0.1% Headphones,2-Channel (Stereo) 2.7V 1.35W 5.5V D ;AB DSBGA-36 , 3.46mm*3.43mm*410¦Ìm
Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49155TLNOPB