
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM431CCM3X/NOPBCT-ND | 230 | 1 | Cut Tape | ||||||||
| Mouser | 926-LM431CCM3X/NOPB | 164 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM431CCM3X/NOPB | 12,672 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-LM431CCM3X/NOPB | 81,490 | 165 | 17h | ||||||||
| Worldway Electronics | LM431CCM3X/NOPB | 21,007 | 7 | Tape & Reel | 16h |
Download Texas Instruments LM431CCM3X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM431CCM3X/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: