Texas Instruments LM4128BMFX-2.5/NOPB

75ppm/¡æ 100¦ÌA Fixed 20mA 275¦ÌVp-p 2.5V 6V 2.5V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128BMFX-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-23.69%

CAD Models

Download Texas Instruments LM4128BMFX-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.197
$ 1.39
Stock
303,858
212,388
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
20 mA
20 mA
Min Input Voltage
2.2 V
-
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4128BMFX-2.5/NOPB.

Related Parts

Texas InstrumentsLM4128BQ1MF2.0/NOPB
75ppm/¡æ 100¦ÌA Fixed 20mA 190¦ÌVp-p 2.048V 6V 2.048V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM4128AMF-2.5/NOPB
IC VREF SERIES 0.1% SOT23-5 / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5
Texas InstrumentsLM4132CMF-2.5/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM4128BMFX-2.5/NOPB provided by its distributors.

75ppm/¡æ 100¦ÌA Fixed 20mA 275¦ÌVp-p 2.5V 6V 2.5V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
V-Ref Precision 2.5V 20mA 5-Pin SOT-23 T/R
EAR99 LM4128 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 100muA 400mV 275muVp-p -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4128BMFX-2.5NOPB
  • LM4128BMFX2.5/NOPB
  • LM4128BMFX2.5NOPB