
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM4128BMF-2.5/NOPBCT-ND | 3,230 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM4128BMF-2.5/NOPB | 0 | 1K | |||||||||
| Mouser | 926-LM4128BMF25NOPB | 1,521 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM4128BMF-2.5/NOPB | 7,984 | 20 | 12h | ||||||||
| Worldway Electronics | LM4128BMF-2.5/NOPB | 23,303 | 7 | Tape & Reel | 10h |
Download Texas Instruments LM4128BMF-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4128BMF-2.5/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: