Texas Instruments LM4120AIM5-5.0

Precision Micropower Low Dropout Voltage Reference | IC VREF SERIES 5V SOT23-5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4120AIM5-5.0.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

Arrow Electronics

Newark

Farnell

National Semiconductor

CAD Models

Download Texas Instruments LM4120AIM5-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4120IM5-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5X-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4121AIM5-ADJ/NOPB
V-Ref Adjustable 1.214V to 1.218V 5mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4120AIM5-5.0 provided by its distributors.

Precision Micropower Low Dropout Voltage Reference | IC VREF SERIES 5V SOT23-5
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
IC, PRECISION, VOLT REF, 5V; Topology:Series; Input Voltage:6V to 12V; Reference Voltage:5V; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:4120; Diode Type:Voltage reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:4120; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Power Dissipation Max:350mW; Reference Voltage & Age Tolerance:0.2%; Temperature Coeff. +:50ppm/°C; Termination Type:SMD; Tolerance:0.2%; Voltage Regulator Type:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4120AIM5-5.0.