Texas Instruments LM4050QBEM3-5.0/NOPB

Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050QBEM3-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.44%

CAD Models

Download Texas Instruments LM4050QBEM3-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.5
$ 1.5
Stock
522,403
377,452
377,452
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5 V
5 V
Tolerance
0.2 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTL4050B50QDBZRQ1
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4050B25QDBZRQ1
V-Ref Precision 2.5V 20mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsREF3040AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Analog DevicesMAX6018AEUR18+T
Voltage References Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference
Analog DevicesMAX6010AEUR+T
Precision, Micropower, 3V Series Voltage Reference in SOT23

Descriptions

Descriptions of Texas Instruments LM4050QBEM3-5.0/NOPB provided by its distributors.

Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 5V 15mA Automotive 3-Pin SOT-23 T/R
50ppm/¡æ Fixed 15mA 93¦ÌVrms 5V 5V 90¦ÌA ¡À0.2% SOT-23-3 , 1.02mm
IC VOLT REF SHUNT 5.0V SOT23-3
Voltage References Prec MicroPwr Shunt Vtg Ref
EAR99 LM4050 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) voltage reference device 90muA 5V 93muVrms 50ppm/C
Precision Micropower Shunt Voltage Refer
LM4050-N-Q1 AUTOMOTIVE 50PPM/C P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050QBEM3-5.0NOPB