Texas Instruments REF3040AIDBZR

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3040AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

Augswan

Farnell

Inventory History

3 month trend:
+25.08%

CAD Models

Download Texas Instruments REF3040AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.678
Stock
610,038
376,009
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
25 mA
25 mA
Min Input Voltage
4.097 V
4.097 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
4.096 V
4.088 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3040AIDBZR.

Related Parts

Texas InstrumentsREF3033AIDBZRG4
V-Ref Precision 3.3V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2940AIDBZR
V-Ref Precision 4.096V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3030AIDBZRG4
3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23
Voltage Reference, Shunt - Adjustable, 1.24V to 16V, 1 % Ref, SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3040AIDBZR provided by its distributors.

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
IC VREF SERIES 4.096V SOT23-3 / V-Ref Precision 4.096V 25mA 3-Pin SOT-23 T/R
Voltage References; REF3040AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 25 mA; Series
Voltage References 4.096V 50ppm/DegC, 50uA, SOT23-3 Series
VOLTAGE REF, SERIES, 4.096V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 4.096V; Exactitude initiale: 0.2%; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référence de ten
Voltage Ref, Series, 4.096V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:4.096V; Initial Accuracy:0.2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3040AIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3040AIDBZR .