Texas Instruments LM4050CIM3X-2.0/NOPB

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.888
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050CIM3X-2.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.67%

CAD Models

Download Texas Instruments LM4050CIM3X-2.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.978
$ 0.978
Stock
572,972
429,880
429,880
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
2.048 V
2.048 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL4050C20QDBZRQ1
50ppm/¡æ Fixed 15mA 34¦ÌVrms 2.048V 2.048V 65¦ÌA ¡À0.5% SOT-23-3 , 2.92mm*1.3mm*1mm
Texas InstrumentsTL4050C25IDBZR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050C25QDBZR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsTS824AILT-2.5
Micropower Shunt Voltage Reference Surface Mount 2.5V 15 mA SOT-23-3
Analog DevicesADR525ARTZ-REEL7
Voltage Reference, High Precision, Shunt - Fixed, Adr525 Series, 2.5V, Sot-23-3
Analog DevicesADR530ARTZ-REEL7
Two Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, BIPolar, PDSO3

Descriptions

Descriptions of Texas Instruments LM4050CIM3X-2.0/NOPB provided by its distributors.

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R
50ppm/¡æ Fixed 15mA 34¦ÌVrms 2.048V 2.048V 65¦ÌA ¡À0.5% SOT-23-3 , 1.02mm
EAR99 LM4050 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 65muA 2.048V 34muVrms 50ppm/C
IC VREF SHUNT PREC 2.05V SOT23-3
LM4050-N 50PPM/C PRECISION MICRO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050CIM3X-2.0NOPB
  • LM4050CIM3X2.0/NOPB