
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TS824AILT-2.5 | 5,780 | 20h | |||||||||
| TME | TS824AILT-2.5 | 0 | 1 | 19h | ||||||||
| Avnet | TS824AILT-2.5 | 0 | 3K | 2d | ||||||||
| Future Electronics | TS824AILT-2.5 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | TS824AILT-2.5 | 0 | 3K |
Download datasheets and manufacturer documentation for STMicroelectronics TS824AILT-2.5.
Download STMicroelectronics TS824AILT-2.5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of STMicroelectronics TS824AILT-2.5 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TS824AILT-2.5.