Texas Instruments LM4041QEEM3X-1.2NO

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041QEEM3X-1.2NO.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4041QEEM3X-1.2NO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.484
$ 0.484
Stock
565,434
319,380
319,380
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
14 mV
14 mV
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
-
15 V
15 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
150 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
73 µA
73 µA
73 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041QDIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.LM4041DADJFTA
V-Ref Adjustable 1.24V to 10V 12mA Automotive 3-Pin SOT-23 T/R
Analog DevicesLM4041DIM3-1.2+T
Voltage Reference Precision 1.225V 12mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4041QCIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTLVH431LIL3T
TLVH431 Series 1.24 to 18V 60 mA Programmable Shunt Voltage Reference-SOT-23-3
Texas InstrumentsLM4041QCEM3X-1.2NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM4041QEEM3X-1.2NO provided by its distributors.

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
IC VREF SHUNT 2% SOT23-3 / Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 73muA 1.225V 20muVrms -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041QEEM3X-1.2/NO
  • LM4041QEEM3X1.2NO