Texas Instruments LM4041CEM3-ADJ/NOPB

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CEM3-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

Verical

element14

Farnell

Newark

Inventory History

3 month trend:
-66.75%

CAD Models

Download Texas Instruments LM4041CEM3-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041CIM3-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CIDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041DIM3-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
STMicroelectronicsTS4041CILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041CEM3-ADJ/NOPB provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3
; Termination Type:Direct Mount; Package/Case:5-SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
IC, VOLT REF, PREC, UPOWER, SOT-23; Topology:Shunt; Reference Voltage:1.24V; Reference Voltage Tolerance:6.2mV; Temperature Coefficient:100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4041; Package / Case:SOT-23; Power Dissipation Max:306mW; Reference Voltage & Age Tolerance:0.5%; Termination Type:SMD; Voltage Regulator Type:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CEM3-ADJ/NOPB .
  • LM4041CEM3-ADJ/NOPB.
  • LM4041CEM3-ADJNOPB
  • LM4041CEM3ADJ/NOPB
  • LM4041CEM3ADJNOPB