Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041CIDBZR

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+39.49%

CAD Models

Download Texas Instruments LM4041CIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.634
$ 0.634
Stock
1,698,518
504,138
504,138
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
10 V
10 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.225 V
-
-
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4041CQDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041BIDBZR
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12IDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
STMicroelectronicsTS4041CILT-1.2
Fixed Ref 1.225V 12mA 65μA ±0.5% 120ppm/°C SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041CIDBZR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
Voltage Reference IC; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.