VOLTAGE REF, SHUNT, 2.048V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM4040 Series; Reference Voltage:2.048V; Initial Accuracy:1%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOT-23; No. of RoHS Compliant: Yes
VOLTAGE REF, SHUNT, 2.048V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4040; Tension de référence: 2.048V; Exactitude initiale: 1%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référenc
IC, SM, VOLT REF, 2.048V, 1%; Topology:Shunt; Reference Voltage:2.048V; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4040; IC Generic Number:4040; Logic Function Number:4040; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Temperature Coeff. +:150ppm/°C; Termination Type:SMD; Tolerance:1%; Voltage Regulator Type:Fixed
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: