Texas Instruments LM4040D10IDCKR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D10IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Mouser

Inventory History

3 month trend:
+21.29%

CAD Models

Download Texas Instruments LM4040D10IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.546
Stock
308,691
54,671
Authorized Distributors
3
2
Case/Package
SC
SOT-23-5
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
10 V
-
Max Output Voltage
10 V
-
Tolerance
1 %
1 %
Temperature Coefficient
15 ppm/°C
-
Cathode Current
135 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4041DIM7-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4041DIM7X-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4040D50IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.ZXRE060H5TA
EAR99 ZXRE060 Tape & Reel (TR) 2012 voltage reference device 300muA 20V 888ppm/C ±1%
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LM4040D10IDCKR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 10V 15mA Automotive 5-Pin SC-70 T/R
150ppm/¡æ Fixed 15mA 180¦ÌVrms 10V 10V 135¦ÌA ¡À1% SC-70-5 , 2mm*1.25mm*900¦Ìm
Voltage References 10-V Prec Micropower Shunt, 1% accuracy
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 135muA 10V 180muVrms -40C~85C TA
MICROPOWER PRECISION SHUNT REGULATOR<AZ
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.