Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040D50IDCKR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D50IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-3.49%

CAD Models

Download Texas Instruments LM4040D50IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040DIM7-5.0
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040DIM7-5.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4040C50IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.ZXRE060H5TA
EAR99 ZXRE060 Tape & Reel (TR) 2012 voltage reference device 300muA 20V 888ppm/C ±1%

Descriptions

Descriptions of Texas Instruments LM4040D50IDCKR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R
150ppm/℃ Fixed 15mA 80µVrms 5V 5V 95μA ±1% SC-70-5 SMD mount 2mm*1.25mm*900μm
Voltage References 5V Precision Mcrpwr Shunt, 1% acc
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 95muA 5V 80muVrms -40C~85C TA
LM4040 PRECISION MICROPOWER SHUN
Micropower Shunt Voltage Reference; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.