Texas Instruments LM4040CIM7-2.5/NOPB

100-ppm/°C precision micropower shunt voltage reference 5-SC70
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040CIM7-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.19%

CAD Models

Download Texas Instruments LM4040CIM7-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.395
Stock
243,280
1,533,478
Authorized Distributors
3
0
Case/Package
SC
SOT-23-5
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
2.5 V
2.5 V
Min Output Voltage
-
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4040C25IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4040C30IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4041CIM7-1.2
LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SC70
Diodes Inc.ZXRE060AH5TA
EAR99 ZXRE060 Tape & Reel (TR) 2012 voltage reference device 300muA 20V 888ppm/C ±0.5%
Diodes Inc.TLV431BH6TA
EAR99 TLV431 Tape & Reel (TR) 2012 voltage reference device 100muA 20V -40C~125C TA ±0.5%
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LM4040CIM7-2.5/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 5-SC70
; Termination Type:Direct Mount; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:15mA ;RoHS Compliant: Yes
IC, VOLT REF, PREC, UPOWER, SC70-5; Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:12mV; Temperature Coefficient:100ppm/°C; Voltage Reference Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4040; Package / Case:SC70; Power Dissipation Max:241mW; Reference Voltage & Age Tolerance:0.5%; Termination Type:SMD; Voltage Regulator Type:Shunt
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CIM7-2.5NOPB