Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C25IDCKR

IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C25IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-63.28%

CAD Models

Download Texas Instruments LM4040C25IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.569
Stock
1,603,624
534,409
Authorized Distributors
2
3
Case/Package
SC
SC
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
Cathode Current
75 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040CIM7-2.5/NOPB
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Texas InstrumentsLM4040C30IDCKR
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-5
Texas InstrumentsLM4040BIM7X-2.5/NOPB
IC VREF SHUNT 0.2% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5

Descriptions

Descriptions of Texas Instruments LM4040C25IDCKR provided by its distributors.

IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Fixed 15mA 35µVrms 2.5V 80μA ±0.5% 100ppm/°C SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO5
2.5-V PRECISION MICROPOWER SHUNT VOLTAGE REF, 0.5% ACCURACY
V-Ref Precision 2.5V 15mA Automotive 5-Pin SC-70 T/R
Voltage References 2.5-V Precision Mcrpwr Shunt .5% acc
2.5V ±0.5% 15mA Fixed SC-70-5 Voltage References ROHS
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 80muA 2.5V 35muVrms -40C~85C TA
LM4040 PRECISION MICROPOWER SHUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.