Texas Instruments LM4040C10ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
$ 0.686
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C10ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4040C10ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.609
$ 0.609
Stock
166,638
237,013
237,013
Authorized Distributors
2
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
10 V
-
-
Max Output Voltage
-
10 V
10 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
125 µA
120 µA
120 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040C82ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C50ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C82ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040C10ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
V-Ref Precision 10V 15mA Automotive 3-Pin TO-92 Bulk
100ppm/¡æ Fixed 15mA 180¦ÌVrms 10V 10V 125¦ÌA ¡À0.5% TO-92-3 4.83mm*3.43mm*3.68mm
IC, SHUNT V-REF, 10V, 0.5%, TO-92; Topol; IC, SHUNT V-REF, 10V, 0.5%, TO-92; Topology:Shunt; Reference Voltage:10V; Temperature Coefficient:15ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Cathode Current Max, Ik:15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.