Texas Instruments LM4040C82ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
$ 0.72
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C82ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Verical

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4040C82ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.649
$ 0.649
Stock
107,784
216,549
216,549
Authorized Distributors
1
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
8.192 V
8.192 V
8.192 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
106 µA
106 µA
106 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040C10ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsTLV431BQLPR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 125
Texas InstrumentsTLV431BILP
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040C82ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
V-Ref Precision 8.192V 15mA Automotive 3-Pin TO-92 Bulk
100ppm/¡æ fixed 15mA 130¦ÌVrms 8.192V 8.192V 110¦ÌA ¡À0.5% TO-92-3 4.83mm*3.43mm*3.68mm
Shunt Voltage Reference; Termination Type:Solder; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.