
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LM4040AIM3X-2.0/NOPBCT-ND | 5,972 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM4040AIM3X-2.0/NOPB | 0 | 3K | |||||||||
| Mouser | 926-LM4040AIM3X20NPB | 947 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM4040AIM3X-2.0/NOPB | 2,860 | 25 | 28m | ||||||||
| Worldway Electronics | LM4040AIM3X-2.0/NOPB | 6,592 | 7 | Tape & Reel | 1h |
Download Texas Instruments LM4040AIM3X-2.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4040AIM3X-2.0/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: