Texas Instruments LM3S808-IQN50-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S808-IQN50-C2T.

Official Datasheet18 years ago

CAD Models

Download Texas Instruments LM3S808-IQN50-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.948
Stock
97,373
38,001
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
50 MHz
-
Number of I/Os
28
28
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Memory Type
FLASH
-
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
2.25 V
Max Supply Voltage
3.6 V
2.75 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3S828-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S811-IQN50-C2
TEXAS INSTRUMENTS - LM3S811-IQN50-C2 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 50MHZ, LQFP-48
Texas InstrumentsLM3S801-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK10DN64VLF5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK20DX64VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP

Descriptions

Descriptions of Texas Instruments LM3S808-IQN50-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PQFP48
IC MCU 32BIT 64KB FLASH 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S808IQN50C2T