Texas Instruments LM3S808-IQN50

MCU 32-Bit Stellaris RISC 64KB Flash 3.3V 48-Pin LQFP
$ 2.948
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S808-IQN50.

Farnell

Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Texas Instruments LM3S808-IQN50 provided by its distributors.

MCU 32-Bit Stellaris RISC 64KB Flash 3.3V 48-Pin LQFP
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 800; Memory Size, Flash:64KB; Memory Size, RAM:8KB; No. of I/O Pins:28; No. of ADC Inputs:8; No. of Timers:3; Clock Speed:50MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
MCU, 32BIT, CORTEXM3, 64K FLASH, 48LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:28; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:50MHz; No. of Timers:6; Peripherals:ADC, Comparator; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2.25V to 2.75V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Clock Frequency:50MHz; Flash Memory Size:64KB; Interface:I2C, JTAG, SSI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, SSI, UART; No. of ADC Inputs:8; No. of I/O's:28; Package / Case:LQFP; Peripherals:ADC, ACMP, POR, RTC; Program Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S808IQN50