Texas Instruments LM3S801-EQN50-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S801-EQN50-C2T.

Texas Instruments

Datasheet572 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet567 pages13 years ago
Datasheet558 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments LM3S801-EQN50-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.465
$ 7.465
Stock
90,857
128,574
128,574
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S801-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S801-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S800-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of Texas Instruments LM3S801-EQN50-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 64K, Ext Temp
Stellaris LM3S Microcontroller 48-LQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S801EQN50C2T