Texas Instruments LM3S5651-IQC80-C5

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray
$ 7.009

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5651-IQC80-C5.

Texas Instruments

Datasheet1,265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,265 pages11 years ago
Datasheet1,264 pages13 years ago
Datasheet1,261 pages14 years ago
Datasheet1,260 pages14 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S5651-IQC80-C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.009
$ 7.009
Stock
334,955
113,281
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Number of I/Os
67
67
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S9790-IQC80-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S9790-IQC80-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S5951-IQC80-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F103VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK22FN128VLL10
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F373VBT7
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S5651-IQC80-C5 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Contains Lead ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 80MHz 1.6mm 32K x 8
Stellaris LM3S Microcontroller 100-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S5651IQC80C5