STMicroelectronics STM32F103VBT6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 4.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VBT6.

IHS

Datasheet114 pages3 years ago

Upverter

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+0.87%

CAD Models

Download STMicroelectronics STM32F103VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.646
$ 6.03
$ 6.03
Stock
598,461
465,618
465,618
Authorized Distributors
6
6
6
Case/Package
LFQFP
QFP
QFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
80
80
80
Interface
CAN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F373VBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK40DX128VLL7
Kinetis K40: 72MHz Cortex-M4 MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 100-LQFP
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F103VBT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers (MCU); STM32F103VBT6; STMICROELECTRONICS; 20 kB; FLASH; 80; 3.6 V
STM32 Series 32-bit 128 kB Flash 20 kB RAM ARM Based Microcontroller - LQFP-100
STMicroelectronics STM32F1 ARM Cortex-M3 100-Pin LQFP 1 CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VBT6##
  • STM32F103VBT6.
  • STM32F103VBT6..
  • STM32F103VBT6?