Texas Instruments LM3S328-IQN25-C2T

IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
$ 3.004

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S328-IQN25-C2T.

Texas Instruments

Datasheet530 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet525 pages13 years ago
Datasheet519 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S328-IQN25-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.004
$ 6.165
$ 6.165
Stock
142,767
116,791
116,791
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
28
28
28
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S328-EQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S308-EQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S308-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S328-IQN25-C2T provided by its distributors.

IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
ARM Microcontrollers - MCU ARM CORTEX-M3(IND) MICROCONTROLLER
Stellaris LM3S Microcontroller 48-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S328IQN25C2T