Texas Instruments LM3S308-IQN25-C2

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S308-IQN25-C2.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet540 pages11 years ago
Datasheet530 pages15 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments LM3S308-IQN25-C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.367
Stock
183,598
102,952
Authorized Distributors
1
0
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
28
28
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3S328-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-EQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S308-IQN25-C2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~85C TA 25MHz 1.6mm 4K x 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S308IQN25C2