Texas Instruments LM3S2139-IQC25-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 34.222
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2139-IQC25-A2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet657 pages11 years ago
Datasheet657 pages11 years ago
Datasheet652 pages13 years ago
Datasheet632 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Newark

iiiC

CAD Models

Download Texas Instruments LM3S2139-IQC25-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.222
$ 29.501
Stock
196,425
114,768
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
56
56
Interface
CAN, I2C, I2S, IrDA, SCI, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3S2110-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1110-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1110-IQC25-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
ARM THUMB-BASED MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100
NXP SemiconductorsMK40DN512ZVLL10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S2139-IQC25-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Stellaris® LM3S2139 Microcontroller | IC MCU 32BIT 64KB FLASH 100LQFP
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 2000; Core Size:32Bit; Memory Size, RAM:16KB; No. of Timers:3; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S2139IQC25A2