Texas Instruments LM3S1625-IQR50-A0

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1625-IQR50-A0.

Texas Instruments

Datasheet719 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet712 pages14 years ago
Datasheet705 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments LM3S1625-IQR50-A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.751
Stock
92,414
77,035
Authorized Distributors
0
0
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
33
33
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM3S3651-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S5752-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S2671-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP
STMicroelectronicsSTM32F070CBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB

Descriptions

Descriptions of Texas Instruments LM3S1625-IQR50-A0 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Stellaris LM3S1625 Microcontroller | IC MCU 32BIT 128KB FLASH 64LQFP
Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1625IQR50A0