Texas Instruments LM3S1620-IQC25-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 11.463

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1620-IQC25-A2.

Texas Instruments

Datasheet653 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet653 pages11 years ago
Datasheet650 pages13 years ago
Datasheet650 pages14 years ago
Datasheet633 pages15 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1620-IQC25-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.463
$ 14.847
Stock
80,378
122,263
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
52
52
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S2620-IQC25-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S2620-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S6610-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK40DN512ZVLL10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S1620-IQC25-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
IC MCU 32BIT 128KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1620IQC25A2