Texas Instruments LM3S1150-IQC50-A2

MCU 32-Bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP
$ 29.35
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1150-IQC50-A2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet659 pages11 years ago
Datasheet657 pages11 years ago
Datasheet654 pages13 years ago
Datasheet653 pages14 years ago
Datasheet633 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1150-IQC50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.35
$ 20.176
Stock
111,935
89,232
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
52
52
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3S1138-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1165-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1133-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S1150-IQC50-A2 provided by its distributors.

MCU 32-Bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP
SWITCH SNAP ACTION DPDT 10A 120V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1150IQC50A2