Texas Instruments LM3S1133-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 16.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1133-IQC50-A2.

Newark

Datasheet673 pages11 years ago
Datasheet671 pages11 years ago
Datasheet668 pages13 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1133-IQC50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.605
$ 16.605
Stock
68,511
109,101
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
44
44
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S1165-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1162-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S1138-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S1133-IQC50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
IC MCU ARM CORTEX RISC 32BIT 64KB FLASH 100LQFP
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 1000; Core Size:32Bit; Memory Size, RAM:16KB; CPU Speed:50MHz; No. of Timers:4; No. of PWM Channels:8; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1133IQC50A2