Texas Instruments LM3S101-EQN20-C2

MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP Tray
$ 4.277

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S101-EQN20-C2.

Texas Instruments

Datasheet445 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet443 pages13 years ago
Datasheet443 pages13 years ago
Datasheet447 pages14 years ago
Datasheet438 pages14 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments LM3S101-EQN20-C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.277
$ 3.15
$ 3.15
Stock
89,956
105,006
105,006
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
18
18
Interface
SPI, UART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S102-IQN20-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S101-IQN20-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S301-IQN20-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F100C6T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C8T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C4T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S101-EQN20-C2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP Tray
Stellaris Microcontroller 48-LQFP -40 to 105
ARM Microcontrollers - MCU Stellaris Micro controller
32-BIT FLASH 20 MHz RISC MICROCONTROLLER PQSO48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S101EQN20C2