Texas Instruments LM392N/NOPB

Low Power Operational Amplifier/Voltage Comparator 8-PDIP 0 to 70
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392N/NOPB.

TME

Datasheet14 pages11 years ago

Texas Instruments

element14

Farnell

Newark

Inventory History

3 month trend:
-15.23%

CAD Models

Download Texas Instruments LM392N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
20¦ÌA 1.1¦Ìs MOS,Open Drain 6mA 2 3V 16V 5mV@ 10V 5pA@ 5V PDIP-8 9.81mm*6.35mm*4.57mm
Texas InstrumentsTLC393CP
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments LM392N/NOPB provided by its distributors.

Low Power Operational Amplifier/Voltage Comparator 8-PDIP 0 to 70
IC AMP COMP 8DIP / Amplifier, Comparator IC Transducer Amplifier 8-PDIP
OP AMP, 1MHZ, 0.1V/US, DIP-8; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp, Low Offset Voltage, Low Power, Single & Dual Supply, Single, MDIP-8,IO 40mA
Operational Amplifier and Voltage Comparator 8-Pin MDIP Rail
IC, OP-AMP, 1MHZ, 0.1V/ us, DIP-8; Op Am; IC, OP-AMP, 1MHZ, 0.1V/ us, DIP-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM392N/NOPB .
  • LM392NNOPB