Texas Instruments LM3880MF-1AB

Volt Supervisor Sequencer 6-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3880MF-1AB.

Farnell

Datasheet29 pages10 years ago
Datasheet16 pages14 years ago

Augswan

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LM3880MF-1AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2766M6/NOPB
Charge Pump No 200KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX1697REUT+T
Switching Voltage Regulators 60mA, SOT23 Inverting Charge Pump with Shutdown

Descriptions

Descriptions of Texas Instruments LM3880MF-1AB provided by its distributors.

Volt Supervisor Sequencer 6-Pin SOT-23 T/R
LM3880MF-1AB TI SOT23-6
POWER SEQUENCER SOT 23
Simple Power Sequencer
IC, POWER SEQUENCER, SMD, SOT-23-6; Primary Input Voltage:5.5V; No. of Outputs:3; Output Voltage:5V; Voltage Regulator Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3880; Input Voltage Max:5.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.2mA; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3880MF-1AB.
  • LM3880MF1AB