Texas Instruments LM3880MF-1AA/NOPB

Power Sequencer, SOT-23-6; Threshold Vol; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3880MF-1AA/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet16 pages14 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+31.93%

CAD Models

Download Texas Instruments LM3880MF-1AA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2766M6/NOPB
Charge Pump No 200KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5026EUT+T
Switching Regulator, Current-mode, 0.6A, 670kHz Switching Freq-Max, BICMOS, PDSO6
6Pin Green-Mode PWM Controller for Flyback Converter, 65KHz

Descriptions

Descriptions of Texas Instruments LM3880MF-1AA/NOPB provided by its distributors.

POWER SEQUENCER, SOT-23-6; THRESHOLD VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Pwr Sply Func, Sequencer, SOT-23,VS 2.7 to 5.5V, IS 25uA, VOL 0.4V,-40 to +125degc
POWER SEQUENCER, SOT-23-6; Threshold Vol; POWER SEQUENCER, SOT-23-6; Threshold Voltage:1.25V; No. of Supervisors / Monitors:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Reset Type:Power Up / Down; Digital IC Case

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3880MF-1-AA/NOPB
  • LM3880MF-1AA/NOPB .
  • LM3880MF-1AANOPB
  • LM3880MF1AA/NOPB
  • LM3880MF1AANOPB