Texas Instruments LM4875MM/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin MSOP T/R
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4875MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+165%

CAD Models

Download Texas Instruments LM4875MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsLM4865MM/NOPB
Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4865MM
750mW Audio Power Amplifier with DC Volume Control and Headphone Switch 8-VSSOP -40 to 85
Texas InstrumentsLM4864MMX/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G

Descriptions

Descriptions of Texas Instruments LM4875MM/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin MSOP T/R
750-mW, stereo, analog input, Class-AB audio amplifier w/precision DC volume control & headphone amp 8-VSSOP -40 to 85
Audio Power Amplifier, -40 C, MSOP, 85 C
0.6%@ 8Ω @ 300mW 1-Channel (Mono) with Mono Headphones 2.7V 1*1 @ 8Ω,0.11*1 @ 32Ω 5.5V 8Ω AB kind VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
EAR99 LM4875 Tape & Reel (TR) Depop Mute Shutdown Thermal Protection Volume Control audio amplifier 2.7V 970mum 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4875MMNOPB