Texas Instruments LM3722IM5X-4.63/NOPB

Processor Supervisor 4.63V 2.5V/3.3V/5V 5-Pin SOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3722IM5X-4.63/NOPB.

CAD Models

Download Texas Instruments LM3722IM5X-4.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS3825-50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Texas Instruments2T25-50QFRG4Q1
Voltage Monitor With Manual Reset for Automotive 5-SOT-23 -40 to 125
Texas InstrumentsTPS3823A-33DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM3722IM5X-4.63/NOPB provided by its distributors.

Processor Supervisor 4.63V 2.5V/3.3V/5V 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN supervisor 5V 2.92mm 100ms Minimum -40C~85C TA
IC MPU SUPERVISR 4.63V SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3722IM5X-4.63NOPB
  • LM3722IM5X4.63/NOPB