Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3823A-33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
$ 0.987
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3823A-33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3823A-33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3823A-33DBVT.

Related Parts

Texas InstrumentsTPS3828-50DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3828-33DBVRG4
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3828-33QDBVRQ1
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3823A-33DBVT provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO5
Processor Supervisor 3V 0V to 5.8V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, 15UA, 5.5V, SOT23-5; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif bas / Push-Pull;
Supervisory Circuit, 15Ua, 5.5V, Sot23-5; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3823A-33DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3823A-33DBVT .
  • TPS3823A33DBVT
  • TPS3823A33DBVT .